845-071-540-403

Heilind Number:EDA845-071-540-403
Manufacturer:EDAC
Manufacturer Number:845-071-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-403

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 71 positions in a single row, this connector is perfect for efficiently linking your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various applications. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. The straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB connectivity with this essential component.