845-071-540-408

Heilind Number:EDA845-071-540-408
Manufacturer:EDAC
Manufacturer Number:845-071-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-408

Detailed Description

Enhance your electronic connections with our meticulously crafted Board To Board PCB Connector. Featuring a single row design with a total of 71 positions, this connector ensures seamless and reliable communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With copper alloy contacts and a pitch of .1 inches, each connection boasts optimal conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Upgrade your PCB connections with this essential component, perfect for any electronic project.