845-071-540-412

Heilind Number:EDA845-071-540-412
Manufacturer:EDAC
Manufacturer Number:845-071-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance 71-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting durability and efficient power delivery. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.