845-071-540-602

Heilind Number:EDA845-071-540-602
Manufacturer:EDAC
Manufacturer Number:845-071-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for reliable durability, while the copper alloy contact material guarantees optimal conductivity. With a low amperage of 3A and a pitch of .1 inch, this connector is ideal for compact circuitry. Its straight mount orientation and operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your device's connectivity with this essential component.