845-071-540-604

Heilind Number:EDA845-071-540-604
Manufacturer:EDAC
Manufacturer Number:845-071-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 71 positions with a single row layout, ensuring efficient signal transfer. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of Copper Alloy, delivering reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in diverse environments. Upgrade your system with this essential component for seamless data transmission.