845-071-540-607

Heilind Number:EDA845-071-540-607
Manufacturer:EDAC
Manufacturer Number:845-071-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-540-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features 71 positions on a single row, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications. Elevate your PCB assembly with this essential component.