845-071-541-101

Heilind Number:EDA845-071-541-101
Manufacturer:EDAC
Manufacturer Number:845-071-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 71 positions allow for seamless data transmission. Featuring a straight mount orientation and a compact pitch of .1 inch, this connector is ideal for space-saving applications. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity with this essential component.