845-071-541-102

Heilind Number:EDA845-071-541-102
Manufacturer:EDAC
Manufacturer Number:845-071-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-102

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates simple installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line PCB connector.