845-071-541-103

Heilind Number:EDA845-071-541-103
Manufacturer:EDAC
Manufacturer Number:845-071-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 71 positions in a single row layout with a pitch of .1 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a straight mount orientation, it offers seamless integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this reliable connector.