845-071-541-104

Heilind Number:EDA845-071-541-104
Manufacturer:EDAC
Manufacturer Number:845-071-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector is a must-have for seamless electronic assembly. With a single row configuration and 71 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your PCB setups with this versatile and dependable connector.