845-071-541-108

Heilind Number:EDA845-071-541-108
Manufacturer:EDAC
Manufacturer Number:845-071-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-108

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, specially designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in challenging environments. With a single row layout and 71 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal signal transmission. Designed for easy installation, it boasts a straight mount orientation with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.