845-071-541-112

Heilind Number:EDA845-071-541-112
Manufacturer:EDAC
Manufacturer Number:845-071-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-112

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 3A. Crafted with a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting performance. With 71 positions and a compact .1-inch pitch, it offers efficient signal transmission in a single row layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your electronic assemblies with this essential component.