845-071-541-402

Heilind Number:EDA845-071-541-402
Manufacturer:EDAC
Manufacturer Number:845-071-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-402

Detailed Description

Enhance your connectivity with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 71 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is facilitated. Operating smoothly in temperatures ranging from -40 to 105°C, it offers robust performance. Ideal for a range of applications, this connector is a vital component for your connectivity needs.