845-071-541-403

Heilind Number:EDA845-071-541-403
Manufacturer:EDAC
Manufacturer Number:845-071-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-403

Detailed Description

Enhance your PCB connections with our premium Board To Board PCB Connectors, designed for seamless integration and optimal performance. With a convenient straight mount orientation and a single row configuration, these connectors offer easy installation and efficient space utilization. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees excellent conductivity. Featuring 71 positions spaced at .1 inches with a row spacing of .2 inches, they provide ample connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB assembly process with our high-quality connectors, the perfect solution for your connectivity needs.