845-071-541-404

Heilind Number:EDA845-071-541-404
Manufacturer:EDAC
Manufacturer Number:845-071-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, it ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. The copper alloy contacts provide efficient signal transfer while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.