845-071-541-407

Heilind Number:EDA845-071-541-407
Manufacturer:EDAC
Manufacturer Number:845-071-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row, with a compact pitch of .1 inch for efficient signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a straight mount orientation and copper alloy contact material, it guarantees secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal performance.