845-071-541-408

Heilind Number:EDA845-071-541-408
Manufacturer:EDAC
Manufacturer Number:845-071-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-408

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is not only visually appealing but also built to last. With a single row design and a total of 71 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.