845-071-541-412

Heilind Number:EDA845-071-541-412
Manufacturer:EDAC
Manufacturer Number:845-071-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row layout with a .1-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. The connector is crafted from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your electronic systems with this essential component.