845-071-541-603

Heilind Number:EDA845-071-541-603
Manufacturer:EDAC
Manufacturer Number:845-071-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connection. Designed for versatility, this connector supports a straight mount orientation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential component.