845-071-541-604

Heilind Number:EDA845-071-541-604
Manufacturer:EDAC
Manufacturer Number:845-071-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it ideal for a wide range of applications. With 71 positions and a pitch of .1 inch, this connector ensures efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component for optimal performance.