845-071-541-607

Heilind Number:EDA845-071-541-607
Manufacturer:EDAC
Manufacturer Number:845-071-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector boasts 71 positions in a single row, ensuring efficient data transfer. Crafted with high-performance Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial use, this Straight-mounted connector is a versatile solution for your connectivity needs.