845-071-541-612

Heilind Number:EDA845-071-541-612
Manufacturer:EDAC
Manufacturer Number:845-071-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-541-612

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 71 positions with a single row layout, ensuring efficient power and data transfer. Crafted with precision, each contact is made of durable copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, not only provides robust protection but also complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Trust in this connector for optimal performance and connectivity in your electronic projects.