845-071-542-101

Heilind Number:EDA845-071-542-101
Manufacturer:EDAC
Manufacturer Number:845-071-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, its 1-row layout with 71 positions ensures efficient data transmission. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact yet secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation further simplifies installation. Upgrade your PCB assembly with this essential component, ideal for professional and DIY electronics projects.