845-071-542-103

Heilind Number:EDA845-071-542-103
Manufacturer:EDAC
Manufacturer Number:845-071-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from reliable Copper Alloy, guaranteeing a secure connection. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.