845-071-542-108

Heilind Number:EDA845-071-542-108
Manufacturer:EDAC
Manufacturer Number:845-071-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 71 positions for seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a 3A amperage and a pitch of .1 inch, this connector offers efficient power transfer. Its straight mount orientation and 1-row configuration make it easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this premium connector.