845-071-542-402

Heilind Number:EDA845-071-542-402
Manufacturer:EDAC
Manufacturer Number:845-071-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a total of 71 positions with a single row configuration, it ensures seamless data transmission. The connector is designed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, guaranteeing reliable and efficient power delivery. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation hassle-free, perfect for various PCB setups. Upgrade your connectivity solutions with this essential component.