845-071-542-403

Heilind Number:EDA845-071-542-403
Manufacturer:EDAC
Manufacturer Number:845-071-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, allowing for efficient data transfer. The rugged housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for robust and stable PCB connections.