845-071-542-407

Heilind Number:EDA845-071-542-407
Manufacturer:EDAC
Manufacturer Number:845-071-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design, it offers precision and reliability, perfect for any project. The 71 positions and 3A amperage ensure seamless power and data transmission, while the copper alloy contact material guarantees durability. Made with UL 94V-0 Diallyl Phthalate housing, it's built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing provide easy and secure installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.