845-071-542-408

Heilind Number:EDA845-071-542-408
Manufacturer:EDAC
Manufacturer Number:845-071-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 71 positions in a single row, this connector ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your setup with this high-quality connector for seamless and secure connections.