845-071-542-602

Heilind Number:EDA845-071-542-602
Manufacturer:EDAC
Manufacturer Number:845-071-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 71 copper alloy contact positions, ensuring reliable signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and peace of mind. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic connections with this essential component.