845-071-542-604

Heilind Number:EDA845-071-542-604
Manufacturer:EDAC
Manufacturer Number:845-071-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With its sturdy UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contact material, it ensures secure and efficient connections. Featuring a single row design with 71 positions at a pitch of .1 inches, it offers ample space for intricate PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your system's connectivity with this essential component.