845-071-542-608

Heilind Number:EDA845-071-542-608
Manufacturer:EDAC
Manufacturer Number:845-071-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity in any application. The compact pitch of .1 inch and row spacing of .2 inch offer versatility in PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this green connector is a must-have for your electronic projects.