845-071-542-612

Heilind Number:EDA845-071-542-612
Manufacturer:EDAC
Manufacturer Number:845-071-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-542-612

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 71 positions, ensuring efficient data transfer. Crafted with precision, its housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is made of high-quality copper alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a snug fit for your PCB assembly. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector to deliver reliable performance in even the most demanding environments.