845-071-544-101

Heilind Number:EDA845-071-544-101
Manufacturer:EDAC
Manufacturer Number:845-071-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-544-101

Detailed Description

Enhance connectivity in your electronic assembly with this Board To Board PCB Connector. Featuring 71 positions in a single row configuration, it ensures efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this high-performance connector.