845-071-544-107

Heilind Number:EDA845-071-544-107
Manufacturer:EDAC
Manufacturer Number:845-071-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-544-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 71 positions for optimal signal transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.