845-071-544-108

Heilind Number:EDA845-071-544-108
Manufacturer:EDAC
Manufacturer Number:845-071-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers superior functionality. With an amperage of 3A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Designed for seamless integration, it has a single row configuration with 71 positions, allowing for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.