845-071-544-408

Heilind Number:EDA845-071-544-408
Manufacturer:EDAC
Manufacturer Number:845-071-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-544-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The connector is crafted from UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and safety. With copper alloy contacts and a 3A amperage, it offers excellent conductivity for uninterrupted signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic projects. Upgrade your connectivity with this essential component.