845-071-544-603

Heilind Number:EDA845-071-544-603
Manufacturer:EDAC
Manufacturer Number:845-071-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-544-603

Detailed Description

Enhance connectivity with this efficient Green Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. With a high amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. Featuring a single row layout with 71 copper alloy contacts, it offers ample connection options. The .1-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for robust and secure inter-board communication.