845-071-558-101

Heilind Number:EDA845-071-558-101
Manufacturer:EDAC
Manufacturer Number:845-071-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With 71 positions in a single row, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for optimal functionality, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your PCB assembly with this essential component, perfect for a variety of electronic projects.