845-071-558-102

Heilind Number:EDA845-071-558-102
Manufacturer:EDAC
Manufacturer Number:845-071-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 71 positions, offering ample space for efficient data transfer. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, meeting the demands of high-speed applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your PCB assemblies with this essential component and experience seamless connectivity like never before.