845-071-558-103

Heilind Number:EDA845-071-558-103
Manufacturer:EDAC
Manufacturer Number:845-071-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-103

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration and reliable data transmission, this connector features 71 positions in a single row, with a pitch of .1 inches for efficient PCB mounting. The right angle mount orientation allows for space-saving installation, while the UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. With copper alloy contacts and an amperage rating of 3A, this connector offers robust and efficient power delivery. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Trust in this connector for secure and stable card edge connections in your electronic devices.