845-071-558-104

Heilind Number:EDA845-071-558-104
Manufacturer:EDAC
Manufacturer Number:845-071-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-104

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and a compact pitch of .1 inches, this connector offers 71 positions for efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.