845-071-558-107

Heilind Number:EDA845-071-558-107
Manufacturer:EDAC
Manufacturer Number:845-071-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-107

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation allows for efficient installation on your PCB. With a sturdy housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, you can trust in its durability and reliability. Featuring 71 positions in a single row, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your circuitry with this essential component for seamless signal transmission.