845-071-558-108

Heilind Number:EDA845-071-558-108
Manufacturer:EDAC
Manufacturer Number:845-071-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-108

Detailed Description

Enhance your PCB connection with our high-performance Board to Board Card Edge Connector. Designed for maximum efficiency, this connector features 71 positions with a 0.1-inch pitch, perfect for seamless integration on your circuit boards. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, you can trust in the quality and longevity of your connections. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.