845-071-558-112

Heilind Number:EDA845-071-558-112
Manufacturer:EDAC
Manufacturer Number:845-071-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Expertly designed for seamless integration, it features a single row with 71 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. Made with precision, the contact material is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Its right-angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this premium Board To Board Card Edge Connector.