845-071-558-403

Heilind Number:EDA845-071-558-403
Manufacturer:EDAC
Manufacturer Number:845-071-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row, ensuring efficient data transfer. The connector's durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its Right Angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.