845-071-558-404

Heilind Number:EDA845-071-558-404
Manufacturer:EDAC
Manufacturer Number:845-071-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, allowing for efficient data transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation makes it easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.