845-071-558-408

Heilind Number:EDA845-071-558-408
Manufacturer:EDAC
Manufacturer Number:845-071-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-408

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a sleek right angle mount orientation, this connector offers easy installation onto PCBs. Featuring 71 positions in a single row, it ensures efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for reliable performance in your electronic projects.