845-071-558-412

Heilind Number:EDA845-071-558-412
Manufacturer:EDAC
Manufacturer Number:845-071-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-412

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, it provides seamless integration for intricate circuitry. The right angle mount orientation ensures efficient space utilization, while the durable housing material crafted from UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal transfer. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component.