845-071-558-603

Heilind Number:EDA845-071-558-603
Manufacturer:EDAC
Manufacturer Number:845-071-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-603

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a right angle mount orientation and a compact design, it facilitates seamless PCB connections with a pitch of .1 inches and row spacing of .2 inches. The 71 copper alloy contacts provide efficient power and signal transmission, while the -40 to 105°C operating temperature range guarantees functionality even in extreme conditions. Whether you're a DIY enthusiast or a professional designer, this connector is a must-have for your toolkit. Elevate your projects with superior connectivity solutions.